
* Images are for reference only
AT25160A-10TU-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25160A-10TU-2.7
- JLCPCB Part #
- C19465268
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 16Kbit 2.7V~5.5V 20MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- BE11TBD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6023
200+
$0.6390
500+
$0.6182
1000+
$0.6085
Welcome back, may I help you?