
* Images are for reference only
AT27LV020A-90TI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT27LV020A-90TI
- JLCPCB Part #
- C17400842
- Package
- TSOP-32
- Description
- -40℃~+85℃ 3V~3.6V OTP EPROM Parallel Port (Parallel) TSOP-32 Non-Volatile Memory (ROM)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5616
156+
$4.2153
468+
$4.0736
936+
$4.0043
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?