This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ATSAM3X8EA-CU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAM3X8EA-CU
JLCPCB Part #
C612488
Package
LFBGA-144
Description
-40℃~+85℃ 1.62V~3.6V 100KB 103 12bit 12bit 32 Bit 512KB 84MHz ARM Cortex-M3 Built-in FLASH LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 184

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $20.3613
30+ $19.3868

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons