
* Images are for reference only
AT27BV1024-90JU-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT27BV1024-90JU-T
- JLCPCB Part #
- C2061128
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1Mbit 2.7V~3.6V 5MHz Parallel Port (Parallel) PLCC-44(16.6x16.6) Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2924
200+
$2.4356
500+
$2.3500
1000+
$2.3080
Related Products
Welcome back, may I help you?