
* Images are for reference only
AT25M01-SHM-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25M01-SHM-B
- JLCPCB Part #
- C615494
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1Mbit 20MHz 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8-208mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3185
10+
$4.5756
30+
$4.1346
100+
$3.6873
500+
$3.4822
1000+
$3.3885
Related Products
Welcome back, may I help you?