
* Images are for reference only
AT25HP256-10PI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25HP256-10PI-1.8
- JLCPCB Part #
- C19476728
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 100,000 cycles 10MHz 10ms 256Kbit 40 Years Hardware write protection function、Built-in write enable latch (WEL) SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9736
200+
$5.9760
500+
$5.7764
1000+
$5.6767
Related Products
Welcome back, may I help you?