
* Images are for reference only
AT25128-10PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25128-10PI
- JLCPCB Part #
- C19364608
- Package
- PDIP-8
- Description
- -40℃~+85℃ 100,000 cycles 128Kbit 200 Years 3MHz 4.5V~5.5V 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1239
200+
$4.0396
500+
$3.9059
1000+
$3.8382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?