
* Images are for reference only
AT25640-10PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25640-10PI
- JLCPCB Part #
- C19409005
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 3MHz 4.5V~5.5V 5ms 64Kbit SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9173
200+
$2.7605
500+
$2.6687
1000+
$2.6220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?