
* Images are for reference only
ATMEGA16-16PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA16-16PU
- JLCPCB Part #
- C1337471
- Package
- PDIP-40
- Description
- -40℃~+85℃ 10bit 16KB 16MHz 1KB 32 4.5V~5.5V 512Byte 8 Bit AVR Built-in FLASH PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7808
10+
$8.3865
30+
$8.2423
100+
$8.0964
Related Products
Welcome back, may I help you?