This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25320AY1-10YI-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25320AY1-10YI-1.8
JLCPCB Part #
C19403668
Package
MAP-8(3x4.9)
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 32Kbit 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI MAP-8(3x4.9) EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8255
240+ $1.1270
480+ $1.0901
960+ $1.0708
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons