
* Images are for reference only
AT25256-10UI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25256-10UI-1.8
- JLCPCB Part #
- C19507894
- Package
- BGA-8(3.4x64.5)
- Description
- -40℃~+85℃ 1.8V~3.6V 100,000 cycles 10ms 200 Years 256Kbit 500kHz Hardware write protection function、Built-in write enable latch (WEL) SPI BGA-8(3.4x64.5) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0968
200+
$8.4186
500+
$8.1365
1000+
$7.9971
Welcome back, may I help you?