
* Images are for reference only
AT25160A-10TQ-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25160A-10TQ-2.7
- JLCPCB Part #
- C7217938
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 16Kbit 2.7V~5.5V 5MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6750
200+
$1.4659
500+
$1.4177
1000+
$1.3936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?