
* Images are for reference only
AT25160AY1-10YI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25160AY1-10YI-1.8
- JLCPCB Part #
- C19373848
- Package
- MAP-8(3x4.9)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 5MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI MAP-8(3x4.9) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3344
240+
$0.9312
480+
$0.9007
960+
$0.8847
Welcome back, may I help you?