
* Images are for reference only
AT25128B-XHL-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25128B-XHL-B
- JLCPCB Part #
- C1349880
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 128Kbit 20MHz 5ms Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1725
10+
$1.1451
30+
$1.1258
100+
$1.1065
Related Products
Welcome back, may I help you?