
* Images are for reference only
AT25128AW-10SU-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25128AW-10SU-2.7
- JLCPCB Part #
- C19475341
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 128Kbit 2.7V~5.5V 20MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8902
188+
$1.5526
470+
$1.5012
1034+
$1.4755
Welcome back, may I help you?