This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25128AU2-10UI-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25128AU2-10UI-1.8
JLCPCB Part #
C19473294
Package
BGA-8(2.35x3.73)
Description
-40℃~+85℃ 1.8V~5.5V 100 Years 100,000 Cycles 128Kbit 5MHz 5ms SPI BGA-8(2.35x3.73) EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.3649
200+ $10.1203
500+ $9.7832
1000+ $9.6162

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons