
* Images are for reference only
AT28HC256E-90JC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28HC256E-90JC
- JLCPCB Part #
- C19392469
- Package
- PLCC-32(11.4x14)
- Description
- 0℃~+70℃ 10 Years 100,000 Cycles 10ms 256Kbit 4.5V~5.5V Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.4977
192+
$33.3167
512+
$32.2029
992+
$31.6532
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?