This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25080N-10SC-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25080N-10SC-1.8
JLCPCB Part #
C19594556
Package
SOIC-8
Description
0℃~+70℃ 1,000,000 cycles 1.8V~3.6V 100 Years 20ms 3MHz 8Kbit SPI SOIC-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5069
200+ $2.1980
500+ $2.1241
1000+ $2.0888

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons