
* Images are for reference only
ATSAM4C32EA-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4C32EA-AU
- JLCPCB Part #
- C612724
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.62V~3.6V 106 10bit 120MHz 2MB 304KB 32 Bit ARM Cortex-M4、ARM Cortex-M4F Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8729
200+
$4.9819
500+
$4.8069
1000+
$4.7202
Welcome back, may I help you?