
* Images are for reference only
AT25080AN-10SQ-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25080AN-10SQ-2.7
- JLCPCB Part #
- C5591098
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 2.7V~5.5V 5MHz 5ms 8Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0296
200+
$1.2090
500+
$1.1688
1000+
$1.1496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?