This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25020A-10PI-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25020A-10PI-1.8
JLCPCB Part #
C19497664
Package
PDIP-8
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 10MHz 2Kbit 5ms SPI PDIP-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0388
200+ $0.4159
500+ $0.4014
1000+ $0.3950

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons