
* Images are for reference only
AT25010-10PC-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25010-10PC-2.7
- JLCPCB Part #
- C19576370
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 1Kbit 2.1MHz 2.7V~5.5V SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
200+
$0.4335
500+
$0.4191
1000+
$0.4127
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?