This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MV1N8163US/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MV1N8163US/TR
JLCPCB Part #
C3702585
Package
MELF
Description
150W 28V 3.28A 31.4V 45.7V TVS Unidirectional MELF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.1983
200+ $15.5573
500+ $15.0098
1000+ $14.7401

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons