
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Microchip Tech | |
| Package | LLGA-26(6x6) | |
| Ron | 27Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 50pF | |
| Number of Channels | 8 | |
| Voltage - Supply | -160V~-40V、4.5V~13.2V、40V~200V | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel、Control interface integration | |
| Turn-on time | 5us | |
| Turn-off time | 5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV230B1-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Microchip Tech | |
| Package | LLGA-26(6x6) | |
| Ron | 27Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 50pF | |
| Number of Channels | 8 | |
| Voltage - Supply | -160V~-40V、4.5V~13.2V、40V~200V | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel、Control interface integration | |
| Turn-on time | 5us | |
| Turn-off time | 5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV230B1-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV230B1-G datasheets or manufacturer documentation.
Datasheet: HV230B1-G Datasheet (PDF)
The HV230B1-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.