
* Images are for reference only
AT24CM01-SHM-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24CM01-SHM-B
- JLCPCB Part #
- C615468
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 1Mbit 5ms I2C SOIC-8-208mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.6573
10+
$4.8944
30+
$4.4297
100+
$4.0402
Related Products
Welcome back, may I help you?