
* Images are for reference only
AT24C256-10PU-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C256-10PU-2.7
- JLCPCB Part #
- C19310744
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 10ms 2.7V~5.5V 256Kbit 40 Years 400kHz I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6587
200+
$1.0613
500+
$1.0260
1000+
$1.0083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?