This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C256N-10SC-2.7

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C256N-10SC-2.7
JLCPCB Part #
C19556600
Package
SOIC-8
Description
0℃~+70℃ 100,000 Cycles 10ms 2.7V~5.5V 256Kbit 40 Years 400kHz I2C SOIC-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2470
200+ $5.2869
500+ $5.1103
1000+ $5.0220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons