
* Images are for reference only
AT24C1024-10CI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C1024-10CI-2.7
- JLCPCB Part #
- C19584745
- Package
- LAP-8(5x6)
- Description
- -40℃~+85℃ 100,000 Cycles 10ms 1MHz 1Mbit 2.7V~5.5V 40 Years I2C LAP-8(5x6) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7889
200+
$7.0979
500+
$6.8619
1000+
$6.7447
Welcome back, may I help you?