
* Images are for reference only
AT24C1024BW-SH25-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C1024BW-SH25-B
- JLCPCB Part #
- C19519874
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1MHz 1Mbit 2.5V~5.5V 40 Years 5ms Hardware write protection function、Noise suppression function、Software write protection function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9511
190+
$3.1731
475+
$3.0666
1045+
$3.0150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?