
* Images are for reference only
24AA02/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA02/P
- JLCPCB Part #
- C1350573
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1.7V~5.5V 2Kbit 400kHz 5ms I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4034
200+
$0.1561
500+
$0.1507
1000+
$0.1480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?