
* Images are for reference only
MCP3221A6T-E/OTVAO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3221A6T-E/OTVAO
- JLCPCB Part #
- C5229422
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 12 2.7V~5.5V 22.3kHz 2LSB I2C SOT-23-5 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5359
200+
$2.1432
500+
$2.0675
1000+
$2.0305
Related Products