
* Images are for reference only
AT17LV512A-10PC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT17LV512A-10PC
- JLCPCB Part #
- C17433216
- Package
- PDIP-8
- Description
- 0℃~+70℃ 3.3V~5V 512Kbit Daisy chain、Cascade readback、Output enable EEPROM PDIP-8 Memory - Configuration Proms for FPGAs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 59
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4100
177+
$5.7508
472+
$5.5574
1003+
$5.4624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?