
* Images are for reference only
JANTX1N755AUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N755AUR-1
- JLCPCB Part #
- C6280783
- Package
- DO-213AA
- Description
- 2uA@5V 4Ω 500mW 7.5V DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3812
200+
$4.1429
500+
$4.0043
1000+
$3.9367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?