
* Images are for reference only
PIC18F87J60-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F87J60-I/PT
- JLCPCB Part #
- C220660
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 10bit 128KB 2V~3.6V 3.71875KB 41.667MHz 55 8 Bit Built-in FLASH PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8030
10+
$5.8733
30+
$5.3077
119+
$4.8340
Related Products
Welcome back, may I help you?