
* Images are for reference only
APT29F80J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT29F80J
- JLCPCB Part #
- C5554175
- Package
- SOT-227B-4
- Description
- -55℃~+150℃ 1 N-channel 210mΩ@10V 303nC@10V 31A 4V 543W 800V 9.326nF SOT-227B-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.0506
200+
$40.7201
500+
$39.3581
1000+
$38.6868
Welcome back, may I help you?