
* Images are for reference only
93LC56/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC56/SN
- JLCPCB Part #
- C1350395
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 10ms 2.5V~5.5V 200 Years 2Kbit 2MHz Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.7902
10+
$1.5188
30+
$1.3503
100+
$1.1769
500+
$1.0982
1000+
$1.0645
Related Products
Welcome back, may I help you?