
* Images are for reference only
SST25VF020-20-4C-SAE-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25VF020-20-4C-SAE-T
- JLCPCB Part #
- C624750
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100 Years 100,000 cycles 2.7V~3.6V 20MHz 2Mbit 8uA SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1324
10+
$1.8091
30+
$1.6049
100+
$1.3975
500+
$1.3042
1000+
$1.2640
Related Products