
* Images are for reference only
93LC46AT-I/OTG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC46AT-I/OTG
- JLCPCB Part #
- C616321
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1,000,000 cycles 1Kbit 2.5V~5.5V 200 Years 2MHz 6ms Power-down/Power-up protection circuit SPI SOT-23-6 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5541
10+
$0.4478
30+
$0.3930
100+
$0.3415
500+
$0.3093
1000+
$0.2932
Welcome back, may I help you?