
* Images are for reference only
93C86C-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93C86C-I/P
- JLCPCB Part #
- C1349955
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 16Kbit 200 Years 2ms 3MHz 4.5V~5.5V Hardware write protection function、Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.0990
10+
$1.0732
30+
$1.0571
100+
$1.0393
Welcome back, may I help you?