
* Images are for reference only
93C56T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93C56T-E/SN
- JLCPCB Part #
- C615882
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1ms 2MHz 4.5V~5.5V 40 Years 4Kbit Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4228
10+
$1.1795
30+
$1.0458
100+
$0.8943
500+
$0.8266
1000+
$0.7976
Related Products
Welcome back, may I help you?