
* Images are for reference only
93C46/J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93C46/J
- JLCPCB Part #
- C6422963
- Package
- -
- Description
- 0℃~+70℃ 1,000,000 cycles 1Kbit 1MHz 2ms 4.5V~5.5V 40 Years Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI - EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1693
200+
$1.2652
500+
$1.2234
1000+
$1.2026
Related Products
Welcome back, may I help you?