
* Images are for reference only
93AA66/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93AA66/SN
- JLCPCB Part #
- C615340
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1,000,000 cycles 1.8V~5.5V 200 Years 2MHz 4Kbit 4ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$1.2973
10+
$1.2668
30+
$1.2475
100+
$1.2266
Welcome back, may I help you?