
* Images are for reference only
JANTXV1N6339
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6339
- JLCPCB Part #
- C6578257
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 43V 500mW 50nA@33V 65Ω 800Ω ±5% DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6756
200+
$14.2349
500+
$13.7592
1000+
$13.5246