
* Images are for reference only
MIC2203YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2203YML
- JLCPCB Part #
- C3186956
- Package
- MLF-10(3x3)
- Description
- -40℃~+125℃ 1 1MHz 2.3V~5.5V 300mA 500mV Buck Buck Built-in Yes MLF-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6469
200+
$1.0256
500+
$0.9886
1000+
$0.9709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →