
* Images are for reference only
PIC12F615-H/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12F615-H/MS
- JLCPCB Part #
- C636669
- Package
- MSOP-8
- Description
- -40℃~+150℃ 1.75KB 20MHz 2V~5.5V 5 64Byte 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1119
10+
$0.9201
30+
$0.8138
100+
$0.6945
500+
$0.6413
1000+
$0.6172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?