* Images are for reference only
60CDQ035
- Manufacturer
- Microchip Tech
- MFR.Part #
- 60CDQ035
- JLCPCB Part #
- C7030862
- Package
- TO-204AA(TO-3)
- Description
- 35V 680mV@30A 30A TO-204AA(TO-3) Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 60CDQ035 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
60CDQ035 technical specifications, attributes, and parameters.
60CDQ035 symbol, PCB footprint from the free EasyEDA PCB design tool.
60CDQ035 datasheets or manufacturer documentation.
Datasheet: 60CDQ035 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing