This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30KPA71E3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
30KPA71E3/TR13
JLCPCB Part #
C3703766
Package
P600
Description
-55℃~+175℃ 111.5V 271.1A 30kW 71V 74.75V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.9797
200+ $10.0547
500+ $9.7004
800+ $9.5264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons