
* Images are for reference only
MX1N8176
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MX1N8176
- JLCPCB Part #
- C6704236
- Package
- Plugin,D2xL4mm
- Description
- -55℃~+175℃ 104V 150W 152V 500nA 94V Bidirectional TVS 插件,D2xL4mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.5210
200+
$32.5282
500+
$31.4411
1000+
$30.9032
Welcome back, may I help you?