
* Images are for reference only
MIC5213-1.8BC5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5213-1.8BC5
- JLCPCB Part #
- C17675131
- Package
- -
- Description
- -40℃~+125℃ 1 1.8V 16V Fixed Over Current Protection、Over Temperature Protection - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5638
200+
$0.2256
500+
$0.2175
1000+
$0.2143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?