
NTE395
- Manufacturer
- MFR.Part #
- NTE395
- JLCPCB Part #
- C17345036
- Package
- TO-72
- Description
- 1 PNP 2.3GHz 20 25V 360mW 3V 50mA 50nA PNP TO-72 Bipolar (BJT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | NTE Electronics | |
| Package | TO-72 | |
| Transition frequency(fT) | 2.3GHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Number | 1 PNP | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 50mA | |
| Emitter-Base Voltage(Vebo) | 3V | |
| Pd - Power Dissipation | 360mW | |
| type | PNP | |
| Current - Collector Cutoff | 50nA |

* Images are for reference only
NTE395
Extended- Manufacturer
- MFR.Part #
- NTE395
- JLCPCB Part #
- C17345036
- Package
- TO-72
- Description
- 1 PNP 2.3GHz 20 25V 360mW 3V 50mA 50nA PNP TO-72 Bipolar (BJT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTE395
Extended- Manufacturer
- MFR.Part #
- NTE395
- JLCPCB Part #
- C17345036
- Package
- TO-72
- Description
- 1 PNP 2.3GHz 20 25V 360mW 3V 50mA 50nA PNP TO-72 Bipolar (BJT)
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE395 Specifications
NTE395 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | NTE Electronics | |
| Package | TO-72 | |
| Transition frequency(fT) | 2.3GHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Number | 1 PNP | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 50mA | |
| Emitter-Base Voltage(Vebo) | 3V | |
| Pd - Power Dissipation | 360mW | |
| type | PNP | |
| Current - Collector Cutoff | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE395. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE395 Schematic Symbol & PCB Footprint
The NTE395 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.